Vogt Connection Technology 5002.99 Clamp Galvanised Contact Surface 1 piece

MPN
5002.99
EAN-13
2050000409295
Order Code
13-4180
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,175 in stock

The Vogt Verbindungstechnik 5002.99 clamp features a galvanised contact surface for enhanced durability. With dimensions of 5x7.5x14.7x4x3.6x4.8x8x5x0.8mm, it is ideal for cable mounting and fixings. This single-strapped clamp is typically used in securing cable bridges.
Type Clamp
Material Steel plate
(Ø) 5mm
Bundle diameter 5mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 5mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot