Vogt Connection Technology 3993 Crimper Insulated Cable Lugs 0.5-2.5mm²

Image Representative of Range

Vogt Connection Technology 3993 Crimper Insulated Cable Lugs 0.5-2.5mm²

MPN
3993
EAN-13
4016138355666
Order Code
13-4072
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £106.25 £93.46
10+ £90.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Vogt Verbindungstechnik 3993 crimper is designed for use with insulated cable lugs ranging from 0.5 up to 2.5 mm². This durable crimping tool features angled handles for ease of use and precision. It is commonly used in electrical installations and maintenance tasks.
Type Crimper
For Use With Insulated cable lugs (angled)
Crimp area 0.5 up to 2.5mm²
Crimp area (max.) 2.5mm²
Crimp area (min.) 0.5mm²
Crimp area AWG 14 up to 20 awg
Crimp area AWG (max.) 14AWG
Crimp area AWG (min.) 20AWG
Suitable For Sleeve width 4.8mm
Weight 593g

Reviews

Be the first to submit a review

Trustpilot