Vogt Connection Technology 3943pv Insulation Sleeve Transparent 0.50-2.50 mm²

Image Representative of Range

Vogt Connection Technology 3943pv Insulation Sleeve Transparent 0.50-2.50 mm²

MPN
3943pv
EAN-13
2050002389021
Order Code
13-4030
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14,420 in stock

The Vogt Verbindungstechnik 3943pv is an insulation sleeve designed for use with crimp connectors. It features a transparent coating and accommodates wire sizes from 0.50 mm² to 2.50 mm². Ideal for electrical applications, it provides reliable insulation and protection for individual connections.
Colour Transparent
Length 25mm
Material PVC
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 2.50mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot