Vogt Connection Technology 3938z2pa Insulation Sleeve White 0.50-1 mm² 1 piece

Image Representative of Range

Vogt Connection Technology 3938z2pa Insulation Sleeve White 0.50-1 mm² 1 piece

MPN
3938z2pa
EAN-13
2050002872738
Order Code
13-4026
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.218
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 590 in stock

The Vogt Verbindungstechnik 3938z2pa is a white insulation sleeve suitable for crimp connectors with a cable size range of 0.50 mm² to 1 mm². It is designed to provide secure electrical insulation in various wiring and cabling applications. Typical uses include protecting electrical connections in automotive or industrial settings.
Colour White
Length 31.5mm
Material Polyamide
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 2-pin

Reviews

Be the first to submit a review

Trustpilot