Vogt Connection Technology 3936z1pa Insulation Sleeve White 0.50-1 mm² 1 piece

Image Representative of Range

Vogt Connection Technology 3936z1pa Insulation Sleeve White 0.50-1 mm² 1 piece

MPN
3936z1pa
EAN-13
2050002872714
Order Code
13-4020
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 811 in stock

The Vogt Verbindungstechnik 3936z1pa insulation sleeve, available in white, is designed for wire sizes ranging from 0.50 mm² to 1 mm². This product typically finds its application in electrical engineering for safely housing crimp connectors. It offers reliable protection and insulation for various wiring tasks.
Colour White
Length 27.7mm
Material Polyamide
Type Insulation Sleeve
Compatible With 4.8 mm blade terminal
max. cross section 1mm²
Min. cross section 0.50mm²
Misc Attribute 2 1-pin

Reviews

Be the first to submit a review

Trustpilot