Vogt Connection Technology 3661C U Terminal 4-6mm² Hole 6.5mm Yellow

MPN
3661C
EAN-13
2050000243523
Order Code
13-3795
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 750 in stock

The Vogt Verbindungstechnik 3661C is a U terminal crimp connector designed for cable sizes ranging from 4 mm² to 6 mm² with a hole diameter of 6.5 mm. This partially insulated yellow terminal is typically used in electrical applications that require secure and reliable connections. It is ideal for use in automotive, industrial, and electrical installations where a robust cable connection is essential.
Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot