Vogt Connection Technology 3656c U Terminal 4-6 mm² Hole Dia5.3 mm Yellow

Image Representative of Range

Vogt Connection Technology 3656c U Terminal 4-6 mm² Hole Dia5.3 mm Yellow

MPN
3656c
EAN-13
2050002388758
Order Code
13-3791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 353 in stock

Vogt Verbindungstechnik manufactures the 3656c U terminal, which is designed for wire sizes of 4 mm² and 6 mm² and features a hole diameter of 5.3 mm. This partially insulated, yellow crimp connector is suitable for secure electrical connections in various applications. It is typically used in automotive or industrial settings where durable and reliable connections are essential.
Colour 6mm²
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot