Vogt Connection Technology 3653C U Terminal 4-6 mm² Hole Dia4.3 mm Yellow

MPN
3653C
EAN-13
2050000243400
Order Code
13-3785
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
25+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,237 in stock

Vogt Verbindungstechnik manufactures the 3653C U terminal, which is partially insulated and comes in yellow. It is designed for 4 mm² to 6 mm² cables with a hole diameter of 4.3 mm, suitable as a crimp connector, spade terminal, or blade terminal. This component is commonly used in electrical installations for creating secure and reliable connections.
Colour 6mm²
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot