Vogt Connection Technology 3652c U Terminal 4-6mm² Hole Dia4.3mm Yellow 1 piece

Image Representative of Range

Vogt Connection Technology 3652c U Terminal 4-6mm² Hole Dia4.3mm Yellow 1 piece

MPN
3652c
EAN-13
2050002388789
Order Code
13-3783
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.180
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 433 in stock

The Vogt Verbindungstechnik 3652c U terminal is a partially insulated, yellow crimp connector designed for 4 mm² and 6 mm² cables with a hole diameter of 4.3 mm. It is ideal for making reliable electrical connections in various wiring applications. This terminal is commonly used in industrial and automotive sectors for secure and efficient electrical installations.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot