Vogt Connection Technology 3637c U Terminal 1.50-2.50mm² Dia5.3mm Blue

Image Representative of Range

Vogt Connection Technology 3637c U Terminal 1.50-2.50mm² Dia5.3mm Blue

MPN
3637c
EAN-13
2050002388741
Order Code
13-3772
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Vogt Verbindungstechnik 3637c is a partially insulated U terminal, suitable for wire sizes from 1.50 mm² to 2.50 mm², with a hole diameter of 5.3 mm and a blue insulation. Manufactured by Vogt Verbindungstechnik, it is designed for reliable electrical connections and is commonly used in automotive and industrial applications. This crimp connector provides secure connectivity and easy installation.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot