Vogt Connection Technology 3635c U Terminal 1.50-2.50 mm² Blue Insulated

Image Representative of Range

Vogt Connection Technology 3635c U Terminal 1.50-2.50 mm² Blue Insulated

MPN
3635c
EAN-13
2050002388772
Order Code
13-3768
Country of Origin
Taiwan
View Full Product Range (32)

Discontinued


Vogt Verbindungstechnik manufactures the 3635c U terminal, a partially insulated, blue crimp connector designed for wire sizes of 1.50 mm² to 2.50 mm² with a hole diameter of 4.3 mm. This reliable terminal is often used for secure electrical connections in automotive or industrial applications. Its design ensures ease of use and effective conductivity in various electrical systems.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Trustpilot