Vogt Connection Technology 3633c U Terminal 1.50-2.50mm² Blue Dia4.3mm Insulated

Image Representative of Range

Vogt Connection Technology 3633c U Terminal 1.50-2.50mm² Blue Dia4.3mm Insulated

MPN
3633c
EAN-13
2050002388680
Order Code
13-3765
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,334 in stock

Vogt Verbindungstechnik's 3633c is a blue, partially insulated U terminal designed for wire sizes between 1.50 mm² and 2.50 mm², featuring a 4.3 mm hole. This crimp connector is ideal for providing secure and efficient electrical connections in various wiring applications. Commonly used in automotive and industrial settings, it ensures reliable connectivity in demanding environments.
Colour Blue
Insulation PA
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot