Vogt Connection Technology 3632C U Terminal 1.50-2.50mm² Hole Dia5.3mm Blue

MPN
3632C
EAN-13
2050000243608
Order Code
13-3763
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 43 in stock

The Vogt Verbindungstechnik 3632C is a blue U terminal crimp connector designed for cable sizes ranging from 1.50 mm² to 2.50 mm² with a hole diameter of 5.3 mm. This partially insulated connector is typically used in electrical applications to securely connect cables. It provides a reliable connection solution for wiring in automotive and industrial contexts.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot