Vogt Connection Technology 3630C U Terminal 1.50-2.50mm² 4.3mm Hole Blue

MPN
3630C
EAN-13
2050000243660
Order Code
13-3760
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.103
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

The Vogt Verbindungstechnik 3630C is a partially insulated U terminal designed for cable sizes ranging from 1.50 mm² to 2.50 mm², with a hole diameter of 4.3 mm. It features a blue insulation for easy identification and secure connections. Typically used in automotive and electrical installations, it ensures reliable conductivity and ease of assembly.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot