Vogt Connection Technology 3614c U Terminal 0.50-1mm² Dia4.3mm Red

Image Representative of Range

Vogt Connection Technology 3614c U Terminal 0.50-1mm² Dia4.3mm Red

MPN
3614c
EAN-13
2050002388727
Order Code
13-3750
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Vogt Verbindungstechnik 3614c is a red, partially insulated U terminal suitable for wire sizes from 0.50 mm² to 1 mm². With a hole diameter of 4.3 mm, it is designed for secure connections in electrical applications. Typically used in automotive and electronic projects, it provides a reliable and durable crimp connection.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot