Vogt Connection Technology 3612c U Terminal 0.50-1mm² Red Partially Insulated

Image Representative of Range

Vogt Connection Technology 3612c U Terminal 0.50-1mm² Red Partially Insulated

MPN
3612c
EAN-13
2050002388703
Order Code
13-3746
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

The Vogt Verbindungstechnik 3612c U terminal is a partially insulated, red crimp connector designed for wire sizes of 0.50 mm² to 1 mm² with a hole diameter of 4.3 mm. As a blade or spade terminal, it offers secure electrical connections in various wiring applications. Commonly used in automotive and industrial settings, this component ensures reliable connectivity for electrical circuits.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot