Vogt Connection Technology 3611C U Terminal 0.50-1mm² Red Insulated 5.3mm Hole

MPN
3611C
EAN-13
2050000243721
Order Code
13-3744
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,146 in stock

The Vogt Verbindungstechnik 3611C U terminal is a partially insulated crimp connector designed for cable sizes ranging from 0.50 mm² to 1 mm², with a hole diameter of 5.3 mm. Its red insulation makes it suitable for colour-coded wiring systems in electrical and electronics applications. This component is typically used for secure connections in automotive, industrial, and household wiring installations.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot