Vogt Connection Technology 3609C U Terminal 0.50-1 mm² 4.3mm Red Insulated

MPN
3609C
EAN-13
2050000243776
Order Code
13-3742
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.093
100+ £0.085
500+ £0.079
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 649 in stock

The Vogt Verbindungstechnik 3609C is a partially insulated, red U terminal suitable for cable sizes of 0.50 mm² to 1.00 mm², with a hole diameter of 4.3 mm. This crimp connector is ideal for secure electrical connections in various wiring applications. Typical uses include connecting cables to circuit boards and terminals in electronic and electrical devices.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot