Vogt Connection Technology 3608ch U Terminal Heatshrink 0.5-1mm² Red

Image Representative of Range

Vogt Connection Technology 3608ch U Terminal Heatshrink 0.5-1mm² Red

MPN
3608ch
EAN-13
2050001111159
Order Code
13-3740
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
20+ £0.238
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 202 in stock

Vogt Verbindungstechnik offers the 3608ch U terminal with heatshrink insulation, suitable for wires ranging from 0.50 mm² to 1 mm², and featuring a 3.7 mm hole diameter. This partially insulated, red crimp connector is designed for secure and efficient electrical connections. It is ideal for automotive, industrial, and electronic applications requiring reliable terminal operations.
Colour Red
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 3.7mm
Insulation Option Partially Insulated
Material (details) Tin-plated electrolytic copper
max. cross section 1mm²
Min. cross section 0.50mm²
Shrink Temperature +150°C
Size M3.5
Support sleeve No
Temperature Range -10 - +105°C
Thread Size M3.5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot