Vogt Connection Technology 3605C U Terminal 0.50-1 mm² 3.2mm Hole Red

MPN
3605C
EAN-13
2050000243837
Order Code
13-3738
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,853 in stock

The Vogt Verbindungstechnik 3605C U terminal is a partially insulated, red crimp connector suitable for wire sizes from 0.50 mm² to 1 mm². It features a 3.2 mm hole diameter, making it ideal for secure electrical connections. This component is commonly used in electronic and electrical installations for reliable cable terminations.
Colour Red
Insulation PVC
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1.0mm²
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot