Vogt Connection Technology 3604c U Terminal 0.5-1mm² Dia3.2mm Red Insulated

Image Representative of Range

Vogt Connection Technology 3604c U Terminal 0.5-1mm² Dia3.2mm Red Insulated

MPN
3604c
EAN-13
2050002388697
Order Code
13-3736
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 517 in stock

The Vogt Verbindungstechnik 3604c U terminal is a partially insulated, red crimp connector designed for wire sizes from 0.50 mm² to 1 mm², with a 3.2 mm hole diameter. Manufactured by Vogt Verbindungstechnik, this terminal is suitable for secure electrical connections in automotive and industrial applications. Its design ensures easy integration in environments requiring reliable and efficient conductive solutions.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot