Vogt Connection Technology 3596c U Terminal 0.50mm² Yellow Partially Insulated

Image Representative of Range

Vogt Connection Technology 3596c U Terminal 0.50mm² Yellow Partially Insulated

MPN
3596c
EAN-13
2050002388710
Order Code
13-3733
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 804 in stock

The Vogt Verbindungstechnik 3596c U terminal, a partially insulated yellow component, is designed for wire sizes ranging from 0.104 mm² to 0.50 mm². With a hole diameter of 3.2 mm, it offers a reliable connection for crimping applications. This U terminal is typically used in electrical installations for ensuring secure and efficient connections.
Colour Yellow
Insulation PA
Maximum Wire Size mm2 0.50mm²
Maximum Wire Size AWG 22
Contact Material Cathode copper, tin plated
Cross-section range 0.104 - 0.50mm²
Factory colour Yellow
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 0.50mm²
Min. cross section 0.104mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot