Vogt Connection Technology 3534C U Terminal 4-6 mm² Hole Dia6.4 mm Not Insulated

MPN
3534C
EAN-13
2050000243882
Order Code
13-3721
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 432 in stock

Vogt Verbindungstechnik manufactures the 3534C U terminal, a non-insulated metal connector designed for 4 mm² to 6 mm² cables with a 6.4 mm hole diameter. This crimp connector is made from tinned electrolytic copper and is typically employed in electrical and electronic applications for reliable cable termination. Its durable construction ensures secure connections in various industrial environments.
Colour 6mm²
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 6.4mm
Insulation Option Uninsulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot