Vogt Connection Technology 3532C U Terminal 4/6mm² Hole 5.3mm Non-insulated

MPN
3532C
EAN-13
2050000242731
Order Code
13-3719
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,015 in stock

The Vogt Verbindungstechnik 3532C is a non-insulated U terminal suitable for 4 mm² to 6 mm² cables with a 5.3 mm hole diameter. Made from tinned electrolytic copper, it is a robust crimp connector used for secure electrical connections. This component is ideal for applications requiring reliable forked cable lugs in electrical and electronic systems.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot