Vogt Connection Technology 3530C U Terminal 4-6mm² 4.3mm Hole Non-Insulated

MPN
3530C
EAN-13
2050000242816
Order Code
13-3716
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 weeks

The Vogt Verbindungstechnik 3530C U terminal is a metal crimp connector made from tinned electrolytic copper, designed for wire sizes of 4 mm² to 6 mm² with a hole diameter of 4.3 mm. It is uninsulated and typically used in electrical applications for connecting wires in a secure manner. This component is commonly applied in environments needing reliable and robust connections such as in panel assemblies and electrical installations.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Uninsulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot