Vogt Connection Technology 3521C U Terminal 1.50-2.50mm² Metal 5.3mm Hole

MPN
3521C
EAN-13
2050000242878
Order Code
13-3713
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.119
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,155 in stock

The Vogt Verbindungstechnik 3521C U terminal is made from tinned electrolytic copper and is designed for use with cables sized 1.50 mm² to 2.50 mm². This non-insulated crimp connector features a forked design with a hole diameter of 5.3 mm, making it suitable for secure screw terminal connections. It is typically used in electrical and electronic applications where reliable conductivity and quick connections are required.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot