Vogt Connection Technology 3519C U Terminal 1.5-2.5mm² Non-Insulated Metal

MPN
3519C
EAN-13
2050000242977
Order Code
13-3710
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

The Vogt Verbindungstechnik 3519C is a metal U terminal designed for cable sizes ranging from 1.50 mm² to 2.50 mm². It features a 4.3 mm hole diameter and is made of tinned electrolytic copper, providing reliable conductivity. Typically used in electrical applications, this crimp connector is suitable for creating secure connections in uninsulated fork cable installations.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Uninsulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot