Vogt Connection Technology 3515C U Terminal 1.50-2.50 mm² Dia3.2 mm Metal

MPN
3515C
EAN-13
2050000243042
Order Code
13-3708
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,840 in stock

Vogt Verbindungstechnik's 3515C U terminal is a non-insulated crimp connector designed for wire sizes 1.50 mm² to 2.50 mm² with a hole diameter of 3.2 mm. Made from tinned electrolytic copper, it offers reliable conductivity and corrosion resistance. This forked cable shoe is typically used in electrical installations requiring secure wire terminations without additional insulation.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Metal
Hole Ø 3.2mm
Insulation Option Uninsulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot