Vogt Connection Technology 3510C U Terminal 0.50-1mm² Dia5.3mm Metal Uninsulated

MPN
3510C
EAN-13
2050000243127
Order Code
13-3706
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,548 in stock

Vogt Verbindungstechnik manufactures the 3510C U terminal, designed for wire sizes between 0.50 mm² and 1 mm² with a 5.3 mm diameter hole. This uninsulated connector made of tinned electrolytic copper is ideal for reliable crimp connections in electrical and electronic applications. It is commonly used for secure terminations in wiring systems.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 5.3mm
Insulation Option Uninsulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot