Vogt Connection Technology 3502C U Terminal 0.50-1 mm² Hole Dia3.2 mm Metal

MPN
3502C
EAN-13
2050000243295
Order Code
13-3701
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

The Vogt Verbindungstechnik 3502C U terminal is a metal, uninsulated crimp connector designed for wires with a cross-section of 0.50 mm² to 1 mm². It features a 3.2 mm diameter hole and is made of tinned electrolytic copper. Ideal for electrical applications, it is commonly used for secure wire connections in electronic devices and systems.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot