Vogt Connection Technology 3492C U Terminal 0.205-0.50 mm² Dia3.2 mm Metal

Image Representative of Range

Vogt Connection Technology 3492C U Terminal 0.205-0.50 mm² Dia3.2 mm Metal

MPN
3492C
EAN-13
2050000243356
Order Code
13-3699
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.060
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 798 in stock

The Vogt Verbindungstechnik 3492C U terminal is a non-insulated metal crimp connector designed for wire sizes between 0.205 mm² and 0.50 mm². It features a hole diameter of 3.2 mm and is made from tinned electrolytic copper. This type of terminal is typically used in electrical applications for secure and reliable cable connections.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 0.50mm²
Maximum Wire Size AWG 22
Contact Material Cathode copper, tin plated
Cross Section 0.25 - 0.5mm²
Cross-section range 0.205 - 0.50mm²
Factory colour Metal
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 0.50mm²
Min. cross section 0.205mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot