Vogt Connection Technology 1361.68 Cable Lugs Durable and Reliable

Image Representative of Range

Vogt Connection Technology 1361.68 Cable Lugs Durable and Reliable

MPN
1361.68
EAN-13
4016138213416
Order Code
13-3652
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 224 in stock

Vogt Verbindungstechnik manufactures the 1361.68 cable lugs, featuring a 1.3 mm diameter, suitable for crimp connections. Each set contains 100 pieces, ideal for use in electrical assemblies and PCB connectors. These cable lugs are commonly used for soldering tasks in various electronic and industrial applications.
Type Cable lug
Material Brass
Contact surface Tin plated
Dimensions (L x W) 13.7 mm x 3.8 mm
Length 13.7mm
Width 3.8mm

Reviews

Be the first to submit a review

Trustpilot