Vogt Connection Technology 1344A.28 Cable Lugs for Secure Power Connections

Image Representative of Range

Vogt Connection Technology 1344A.28 Cable Lugs for Secure Power Connections

MPN
1344A.28
EAN-13
4016138213409
Order Code
13-3650
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

Vogt Verbindungstechnik manufactures the 1344A.28 cable lugs, featuring a diameter of 1.0 mm and supplied in a pack of 100 pieces. These components are primarily used in connectors and solder pins for printed circuit boards. Typical applications include electrical installations requiring secure cable connections and reliable conductive pathways.
Type Cable lug
Material Bronze
Contact surface Tin plated
Dimensions (L x W) 15 mm x 1.9 mm
Length 15mm
Width 1.9mm

Reviews

Be the first to submit a review

Trustpilot