Vogt 64064c.99 Clamp Contact Surface Galvanised 1 piece

Image Representative of Range

Vogt 64064c.99 Clamp Contact Surface Galvanised 1 piece

MPN
64064c.99
EAN-13
2050002385221
Order Code
13-4197
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.080
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,551 in stock

Vogt Verbindungstechnik manufactures the 64064c.99 clamp, which features a galvanised contact surface for durability. It is typically used in electrical and mechanical applications to ensure secure connections. The product is supplied as a single piece.
Type Clamp
Material Brass
Connection Clamp
Contact surface Galvanised
Dimensions (L x W) 8 mm x 8.4 mm
Length 8mm
Mounting hole M4
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot