Vogt 64064c.95 Clamp Nickel-Plated Contact Surface 1 piece

Image Representative of Range

Vogt 64064c.95 Clamp Nickel-Plated Contact Surface 1 piece

MPN
64064c.95
EAN-13
2050002385207
Order Code
13-4196
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 218 in stock

Manufactured by Vogt Verbindungstechnik, this 64064c.95 clamp features a nickel-plated contact surface. The robust design and coating make it ideal for secure electrical connections. It is typically used in electronic and electrical engineering applications.
Type Clamp
Material Brass
Connection Clamp
Contact surface Nickel plated
Dimensions (L x W) 8 mm x 8.4 mm
Length 8mm
Mounting hole M4
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot