Vogt 5001.99 Clamp Contact Surface Galvanised 1 piece Durable Quality

MPN
5001.99
EAN-13
2050000409288
Order Code
13-4179
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,012 in stock

The Vogt Verbindungstechnik 5001.99 clamp features a galvanised contact surface designed for durability and effective cable management. It is primarily used for cable bridges with a one-lug configuration. Suitable for various cable mounting and fixing applications, it ensures secure and reliable connections.
Type Clamp
Material Steel plate
(Ø) 4.50mm
Bundle diameter 4.5mm
Connection Screws
Contact surface Galvanised
Dimensions (Ø) 4.50mm
Pack Quantity 1

Reviews

Be the first to submit a review

Trustpilot