Vogt 3941pa Insulation Sleeve Transparent 0.50-2.50 mm² 1 piece

Image Representative of Range

Vogt 3941pa Insulation Sleeve Transparent 0.50-2.50 mm² 1 piece

MPN
3941pa
EAN-13
2050002389014
Order Code
13-4029
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
250+ £0.0198
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,047 in stock

Vogt Verbindungstechnik manufactures the 3941pa insulation sleeve, which is transparent and fits wire sizes from 0.50 mm² to 2.50 mm². This crimp connector is used to insulate electrical connections, ensuring safety and reliability in various wiring applications. Ideal for protecting against electrical short circuits, it is suitable for both residential and industrial environments.
Colour Transparent
Length 25mm
Material Polyamide
Type Insulation Sleeve
Compatible With 6.3 mm blade terminal receptacle
max. cross section 2.50mm²
Min. cross section 0.50mm²

Reviews

Be the first to submit a review

Trustpilot