Vogt 3743 Pin Terminal 10mm² Not Insulated Metal 1 piece

MPN
3743
EAN-13
2050000233579
Order Code
13-3830
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
20+ £0.588
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

Vogt Verbindungstechnik manufactures the 3743 pin terminal, designed for 10 mm² connections and made from metal without insulation. The pin terminal measures 4.5x22x12 mm and features a blade terminal style suited for crimp connector applications. It is typically used in electrical installations and connections requiring secure and reliable crimped terminations.
Insulated Uninsulated
Colour Metal
Maximum Wire Size mm2 10mm²
Contact Material Cathode copper, tin plated
Crimp area (max.) 10mm²
Cross Section 10mm²
Cross-section range 10 mm² (max)
Dim (D2 x L x L1) 4.5 x 22 x 12 mm
Dimensions (D2 x L x L1) 4.5 x 22 x 12 mm
Insulation Type Not insulated
Material (details) Tinned electrolytic copper
Pin Diameter 4.5mm
Pin Length 12mm
Product Type Pin terminal
Standards DIN 46230/ UL-No. E235797
Support sleeve No
Temperature Range - +125°C
Type Pin terminal

Reviews

Be the first to submit a review

Trustpilot