Vogt 3655C U Terminal 4-6 mm² Hole Dia5.3 mm Yellow Partially Insulated

MPN
3655C
EAN-13
2050000243462
Order Code
13-3788
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 698 in stock

The Vogt Verbindungstechnik 3655C U terminal is a partially insulated, yellow crimp connector designed for wire sizes of 4 mm² to 6 mm² with a hole diameter of 5.3 mm. It is typically used in electrical applications where secure and reliable connections are required, such as in automotive or industrial settings. The terminal enhances conductivity and reduces the risk of corrosion.
Colour 6mm²
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Contact Material Cathode copper, tin plated
Cross Section 4 - 6mm²
Cross-section range 4 - 6mm²
Factory colour Yellow
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 6mm²
Min. cross section 4mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot