Vogt 3640C U Terminal 1.50-2.50 mm² Blue 6.5 mm Hole Partially Insulated

MPN
3640C
EAN-13
2050000243530
Order Code
13-3776
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 542 in stock

The Vogt Verbindungstechnik 3640C U terminal is a partially insulated crimp connector in blue, suitable for cable sizes 1.50 mm² to 2.50 mm², with a hole diameter of 6.5 mm. It is typically used in electrical installations for splicing or connecting wires securely. The product is ideal for automotive and industrial applications where reliable electrical connections are required.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 6.5mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M6
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot