Vogt 3623C U Terminal 1.50-2.50 mm² 3.2 mm Hole Partially Insulated Blue

Image Representative of Range

Vogt 3623C U Terminal 1.50-2.50 mm² 3.2 mm Hole Partially Insulated Blue

MPN
3623C
EAN-13
2050000243332
Order Code
13-3757
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.121
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,744 in stock

The Vogt Verbindungstechnik 3623C is a partially insulated blue U terminal with a hole diameter of 3.2 mm, suitable for wire sizes 1.50 mm² to 2.50 mm². This crimp connector is commonly used in electrical applications for securing and connecting cables efficiently. Typical uses include various components and connectors in electrical installations.
Colour Blue
Insulation PVC
Maximum Wire Size mm2 2.5mm²
Maximum Wire Size AWG 14
Contact Material Cathode copper, tin plated
Cross Section 1.5 - 2.5mm²
Cross-section range 1.50 - 2.50mm²
Factory colour Blue
Hole Ø 3.2mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 2.50mm²
Min. cross section 1.50mm²
Support sleeve No
Thread Size M3
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot