Vogt 3616c U Terminal 0.50-1mm² Hole Dia5.3mm Partially Insulated Red

Image Representative of Range

Vogt 3616c U Terminal 0.50-1mm² Hole Dia5.3mm Partially Insulated Red

MPN
3616c
EAN-13
2050002388734
Order Code
13-3754
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.080
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 670 in stock

The Vogt Verbindungstechnik 3616c U terminal is a high-quality crimp connector designed for wire sizes of 0.50 mm² to 1 mm², with a hole diameter of 5.3 mm. It is partially insulated and coloured red for easy identification. This blade terminal is typically used in electrical and electronic installations for secure and reliable connections.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 5.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot