Vogt 3608c U Terminal 0.50-1mm² 3.7mm Hole Partially Insulated Red

Image Representative of Range

Vogt 3608c U Terminal 0.50-1mm² 3.7mm Hole Partially Insulated Red

MPN
3608c
EAN-13
2050002388765
Order Code
13-3739
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
50+ £0.099
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 370 in stock

The Vogt Verbindungstechnik 3608c U terminal is a red, partially insulated crimp connector designed for wire sizes between 0.50 mm² and 1 mm². It features a 3.7 mm hole, making it suitable for secure and efficient electrical connections. Typical applications include use in automotive and electronic installations where reliable connectivity is required.
Colour Red
Insulation PA
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross-section range 0.50 - 1mm²
Factory colour Red
Hole Ø 3.7mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (E-CU)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M3.5
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot