Vogt 3508C U Terminal 0.50-1 mm² Metal Hole Dia4.3 mm Uninsulated

MPN
3508C
EAN-13
2050000243202
Order Code
13-3703
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
100+ £0.083
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,195 in stock

Vogt Verbindungstechnik produces the 3508C U terminal, a non-insulated crimp connector crafted from tinned electrolytic copper. It accommodates wire sizes from 0.50 mm² to 1 mm² and features a hole diameter of 4.3 mm. This terminal is typically used for electrical applications requiring secure wire connections, such as in lighting or automotive systems.
Colour Silver
Insulation Uninsulated
Maximum Wire Size mm2 1.0mm²
Maximum Wire Size AWG 18
Contact Material Cathode copper, tin plated
Cross Section 0.5 - 1mm²
Cross-section range 0.50 - 1mm²
Factory colour Metal
Hole Ø 4.3mm
Insulation Option Partially Insulated
Material (details) Tinned electrolytic copper (UL-No. E235797)
max. cross section 1mm²
Min. cross section 0.50mm²
Support sleeve No
Thread Size M4
Type Fork Terminals

Reviews

Be the first to submit a review

Trustpilot