Vogel's 7141380 MOMO 4138 Monitor Desk Mount 10-43 inch 10kg Tilt Swivel Black

MPN
7141380
Brand
Vogels
EAN-13
8712285353543
Order Code
21-9098
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £194.82 £168.95
10+ £166.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Always in the ideal position The 3 points of rotation allow you to work ergonomically at all times. The ideal position of the screen can be set very easily. As part of MOMO Motion Plus, the monitor holder has OneFinger™ Movement. This is a movable spring system, with which you can move the monitor to any position with just one finger. Because the monitor is no longer on the desk, there is also much more space for ergonomic working. A monitor bracket that is quick and easy to install The MOMO 4138 is assembled with only one Allen key which is cleverly integrated into the product. In this way, you always have the right tool at hand. The table clamp is designed so that you can attach it in 2 different ways: Clamped to the desk or firmly mounted on the desk. In this way, the table clamp fits on almost every desk. The arm has a convenient, built-in weight display, with which you can perfectly adjust the balance of the monitor. It also has a display of table thickness so that the table clamp can be set to the correct width. This allows you to pre-adjust all dynamic arms and table clamps when installing multiple monitors. And another advantage: You can mount the table clamp from the top. In this way, complicated systems under the desk become unnecessary. The installation of the MOMO 4138 is fast and easy! This monitor bracket meets the most stringent international safety requirements/b Security comes first. The MOMO 4138 meets the requirements of TÜV, FIRA and IGR and is therefore extremely safe. The rotation stop mechanism at the lower part of the arms also prevents cable breakage and damage to screens and walls. Put all the cables in your monitor holder/b /br / The cable slots hidden in the arms provide enough space for several thick cables. The cables stay in place due to the stainless steel clamps. The MOMO monitor holders ensure that your workplace is always tidy and tidy. Overall, bMOMO 4138 /b increases your working comfort and creates a healthier and more productive working environment. MOMO, the monitor holder that works anywhere.Vogel's. For sure/b
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot