Vogel's 7121171 MOMO 2117 Monitor Desk Mount 10-43" White Height-Adjustable

MPN
7121171
Brand
Vogels
EAN-13
8712285353765
Order Code
21-9083
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Always in the ideal position Thanks to the pivot point the user can always work perfectly ergonomically. It is easy to set the ideal screen position. As part of MOMO Motion, the monitor arm has a special clamp design. This mechanism enables you to position the monitor at the correct height. Since the monitor is no longer on the desk, there is also a lot more space for working ergonomically. A monitor bracket that is quick and easy to install The MOMO 2117 is assembled with only one Allen key which is cleverly integrated into the product. In this way, you always have the right tool at hand. The table clamp is designed so that you can attach it in 2 different ways: Clamped to the desk or firmly mounted on the desk. In this way, the table clamp fits on almost every desk. It also has a display of table thickness so that the table clamp can be set to the correct width. This allows you to preset all table clamps in a comprehensive installation. And another advantage: You can mount the table clamp from the top. In this way, complicated systems under the desk become unnecessary. The installation of the MOMO 2117 is fast and easy! This monitor bracket meets the most stringent international safety requirements Security comes first. The MOMO 2117 meets the requirements of TÜV, FIRA and IGR and is therefore extremely safe. Simply hide all the cables The MOMO monitor holders ensure that your workplace is always tidy and tidy. All in all, MOMO 4127 increases your working comfort and creates a healthier and more productive working environment. MOMO, the monitor holder that works everywhere. Vogel's. For sure
Adjustable Height Yes
Rotation Yes°
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot