Vogel's 3838450 COMFORT TVM 3845 Full-Motion+ TV Wall Mount 55-100" 55kg Black

MPN
3838450
Brand
Vogels
EAN-13
8712285363368
Order Code
21-9075
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £233.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Vogel's elegant COMFORT Full Motion+ TV wall mount is the ideal choice for optimum viewing comfort and great pleasure for your large TV. The holder has extremely long arms and is specially designed for large TVs from 55 to 100 inches. Even TVs with a weight of up to 55 kg can be securely fastened with this swiveling TV wall bracket. The COMFORT Full-Motion+ TV Wall Mount is equipped with Vogel's unique One-Finger™ Motion technology. So you can move your TV to the desired position with just one finger. Depending on the size of your TV, you can turn it up to 180°. Furthermore, it can be inclined up to 10°. Installation is simple. A drilling template, screws, duopower plugs from fischer®, cable tie and a spirit level are included in the delivery. And the free Vogel's DrillRight™ AR APP helps you mark your first hole. When it comes to security, Vogel's COMFORT Full Motion+ TV wall mount is a great way to stay safe. The wall holder is TÜV-certified and tested three times its maximum load-carrying capacity.
Type Wall mount
Maximum screen size 100"
Colour Black

Reviews

Be the first to submit a review

Trustpilot