Vogel's 3836650 TVM 3665 Full-Motion TV Wall Mount for 40-77" OLED TVs, Black

MPN
3836650
Brand
Vogels
EAN-13
8712285351860
Order Code
21-9073
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £187.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 04/12/2026

This COMFORT Full-Motion+ TV wall bracket from Vogel's was specially developed to fasten large OLED TVs securely and stylishly to the wall. And it can turn by full 180°. This means you can really enjoy your OLED TV from any angle in the room. The TV wall bracket is suitable for OLED TVs from 40 to 77 inches with a weight of up to 35 kg. And your TV can be rotated incredibly smoothly in the perfect viewing angle. Thanks to one-finger™ movement technology, a single finger is enough for this. In order to secure your TV set, the wall holder has the unique TiltAnchor™ system. And the installation of VOGEL'S COMFORT Full-Motion+ TV wall bracket is also very simple. A drilling template, screws, DuoPower dowels from Fischer®, spirit level and cable ties are included in the package. Vogel's' free DrillRight™ AR app is available for easy marking of the first drill hole. VOGEL's COMFORT Full-Motion+ TV wall mounts are extremely secure. Each wall bracket is TUV certified and tested to three times its maximum load capacity. On this TV wall bracket from Vogel's we grant a 10-year guarantee.
Type Wall mount
Colour Black

Reviews

Be the first to submit a review

Trustpilot