Vogel's 3834250 COMFORT Full-Motion TV Wall Mount - 32-65" TVs, Swivel and Tilt

MPN
3834250
Brand
Vogels
EAN-13
8712285347764
Order Code
21-9071
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £117.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Enjoy your beautiful TV easily and comfortably on the wall? This elegant COMFORT Full-Motion TV wall bracket from Vogel's makes it possible. The TV wall mount is suitable for 32 to 65 inch TVs weighing up to 25 kg. With this you can easily set the desired viewing angle. With the One-Finger™ Movement system, you can rotate the TV to the correct position with just one finger. The TiltAnchor™ system also ensures that you can tilt and lock the position of your TV securely. Your TV can be rotated up to 120° and tilted up to 20°. The Vogel's COMFORT Full-Motion TV wall bracket is easy to install. A drilling template, screws, DuoPower dowels from Fischer®, spirit level and cable ties are included in the delivery. And now you need an easy way to mark your first drill hole? Then use Vogel's free DrillRight™ AR app. VOGEL's COMFORT Full-Motion TV wall mounts meet the strictest safety standards. They have been TUV certified and tested at three times their maximum load capacity. We grant a 10-year guarantee on your COMFORT Full-Motion TV wall holder.
Type Wall mount
Maximum screen size 65"
Colour Black

Reviews

Be the first to submit a review

Trustpilot