VitrOhm KHS500KBAX27RAA high power resistor 27 Ω axial lead 5 W 10% 1 pc

MPN
KHS500KB-AX-27RAA
Brand
Vitrohm
EAN-13
2050009097042
Order Code
20-6050
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

VitrOhm KHS500KB-AX-27RAA is a high power resistor designed for demanding applications requiring reliable performance and precision. This resistor features a resistance value of 27 ohms, with a power rating of 5 watts, and is constructed with axial leads for easy integration into discrete components in electronic circuits. It offers a tolerance of 10 percent, making it suitable for applications where moderate accuracy is acceptable, such as in power management systems, circuit protection, and load testing scenarios. The resistor utilises resistance wire technology to ensure consistent resistance characteristics under high power conditions, making it particularly ideal for use in environments where thermal management is critical. Commonly used in both consumer electronics and industrial systems, this high impedance resistor ensures durable performance across a wide range of operational settings.
Type High power resistor
Resistance 27Ω
Tolerance 10%
Power Rating 5W
Maximum Temperature +350°C
Min. temperature -55°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot